Silicon Labs SI8250DK technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 35A |
| Output Voltage | 1V |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8250DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.