Single-channel gate driver IC featuring 3.75kV isolation and 600mA high-level output current. This AEC-Q100 compliant component operates from a 5V to 30V supply, offering 400mA low-level output current. Key performance metrics include an 8.5ns fall time and 50ns propagation delay. Packaged in SOIC, this RoHS compliant device is suitable for automotive applications.
Silicon Labs SI8261AAC-C-IS technical specifications.
| Package/Case | SOIC |
| Fall Time | 8.5ns |
| Height | 1.5mm |
| High Level Output Current | 600mA |
| Length | 4.8mm |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 400mV |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8261AAC-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.