Silicon Labs Si8261AAD-C-IM technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | LGA |
| High Level Output Current | 600mA |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261AAD-C-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.