Unidirectional 600mA gate driver IC featuring capacitive coupling and 3750Vrms isolation voltage. This general-purpose component offers 600mA high-level and 400mA low-level output current, with a 50ns propagation delay. Operating from a 5V to 30V supply, it boasts a 125°C maximum operating temperature and is RoHS compliant. The SOIC package is suitable for various applications requiring robust gate driving capabilities.
Silicon Labs Si8261ABC-C-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Height | 1.5mm |
| High Level Output Current | 600mA |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 4.8mm |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si8261ABC |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261ABC-C-IS to view detailed technical specifications.
No datasheet is available for this part.