The Si8261ACA-C-IS is a single channel gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 5V. The device features a high level output current of 1.2A and a low level output current of 500mA. It is packaged in a SOIC package with a height of 1.55mm and a length of 5mm. The Si8261ACA-C-IS is compliant with AEC-Q100 and has a propagation delay of 50ns and a pulse width distortion of 10ns.
Silicon Labs Si8261ACA-C-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Height | 1.55mm |
| High Level Output Current | 1.2A |
| Length | 5mm |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | Unknown |
| Series | Automotive, AEC-Q100 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261ACA-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.