Automotive-grade, AEC-Q100 certified 1-channel digital isolator gate driver. Features open-drain output with 1.2A high-level and 500mA low-level output current, capable of 4A maximum output. Offers 3.75kV isolation voltage and operates from a 5V to 30V supply. Packaged in an 8-pin SOIC with dimensions of 4.8mm x 3.8mm x 1.5mm, suitable for operation between -40°C and 125°C. Includes 50ns propagation delay and 28ns pulse width distortion.
Silicon Labs SI8261BAC-C-IS technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 1.2A |
| Isolation Voltage | 3.75kV |
| Length | 4.8mm |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8261BAC-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.