Single-channel, 4A gate driver IC featuring 5kV optical isolation. Operates with supply voltages from 5V to 30V, delivering a high-level output current of 1.2A and a low-level output current of 500mA. Boasts a maximum output current of 4A with a propagation delay of 50ns and turn-on delay time of 60ns. Designed for automotive applications, this RoHS compliant component is available in a SDIP package.
Silicon Labs Si8261BAD-C-IS technical specifications.
| Package/Case | SDIP |
| Height | 2.05mm |
| High Level Output Current | 1.2A |
| Length | 4.58mm |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261BAD-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.