Silicon Labs Si8261BBA-C-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Height | 1.55mm |
| High Level Output Current | 1.2A |
| Length | 5mm |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | Unknown |
| Series | Automotive, AEC-Q100 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261BBA-C-IS to view detailed technical specifications.
No datasheet is available for this part.