Silicon Labs SI82XX-KIT technical specifications.
| Evaluation Kit | Yes |
| Output Current | 4A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI82XX-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.