Silicon Labs SI8400AA-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Supply Current | 4.2mA |
| Weight | 0.003365oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8400AA-B-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.