2-channel digital isolator featuring open-drain output, designed for surface mount applications. This integrated circuit operates with a maximum data rate of 1.7MHz and a maximum supply voltage of 5.5V. It offers a minimum isolation voltage of 2500Vrms and a maximum output current drive of 75mA. The component is housed in an 8-pin SOIC N package with gull-wing leads, suitable for automotive environments with an operating temperature range of -40°C to 125°C.
Silicon Labs Si8400AB-B-IS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | Open Drain |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1.7MHZ |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 20ns |
| Maximum Power Dissipation | 220mW |
| Minimum Isolation Voltage | 2500Vrms |
| Maximum Output Current Drive | 75mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4.3ns |
| Maximum Rise Time | 6ns |
| Maximum Propagation Delay Time (tPHL) | 20ns |
| Maximum Propagation Delay Time (tPLH) | 20ns |
| Maximum Pulse Width Distortion | 12ns |
| Maximum Quiescent Supply Current | 6.3/5.9mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25(Typ)kV/us |
| Minimum Pulse Width | 40ns |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8400AB-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.