The SI8405AA-B-IS1 is a 4-channel bidirectional interface IC from Silicon Labs. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device has a maximum power dissipation of 275W and an operating supply current of 6.2mA. It is available in a SOIC package and is RoHS compliant.
Silicon Labs SI8405AA-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 1.7Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Current | 6.2mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional, Bidirectional |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8405AA-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.