The SI8405AB-A-IS1R is a quad bidirectional isolated interface IC from Silicon Labs. It is available in a SOIC package and is rated for operation over the -40°C to 125°C temperature range. The device can withstand supply voltages between 3V and 5.5V and has a maximum power dissipation of 275W. It is designed for surface mount applications and is packaged in tape and reel quantities of 2500 units.
Silicon Labs SI8405AB-A-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 275W |
| Radiation Hardening | No |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8405AB-A-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.