General purpose digital isolator, 1-channel, unidirectional, 5000VRMS isolation rating, 1Mbps data rate, 35ns propagation delay, and 25ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 1.8mA and maximum input current of 4.5mA. Features a 150mW power dissipation and operates across a temperature range of -40°C to 125°C. Packaged in a 16-pin SOIC with RoHS compliance.
Silicon Labs SI8410AD-A-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 4.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8410AD-A-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.