2-channel, unidirectional interface IC featuring CMOS technology and a SOIC package. Operates with a supply voltage range of 2.7V to 5.5V, supporting a data rate of 1Mbps. Offers a propagation delay of 35ns and a pulse width distortion of 25ns. This general-purpose component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Silicon Labs SI8420AD-A-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 8.7mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 3mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8420AD-A-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.