2-channel digital isolator, CMOS output, 150Mbps data rate, 2500 Vrms isolation voltage. Features 8-pin SOIC N package with gull-wing leads for surface mounting. Operates from a 5.5V supply with a wide temperature range of -40°C to 125°C. Maximum propagation delay is 11ns with 3ns skew.
Silicon Labs Si8420BB-C-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | CMOS |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 150Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 3ns |
| Maximum Power Dissipation | 150mW |
| Minimum Isolation Voltage | 2500Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4.6ns |
| Maximum Rise Time | 6.5ns |
| Maximum Propagation Delay Time (tPHL) | 11ns |
| Maximum Propagation Delay Time (tPLH) | 11ns |
| Maximum Pulse Width Distortion | 25ns |
| Maximum Quiescent Supply Current | 5.4/12.3mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25(Typ)kV/us |
| Minimum Pulse Width | 6(Max)ns |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8420BB-C-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.