General purpose digital isolator with 2 unidirectional channels, supporting data rates up to 150Mbps. Features a 9.5ns propagation delay and 3ns pulse width distortion. Operates with supply voltages from 2.7V to 5.5V, consuming 3mA typical operating current. Packaged in a 16-pin SOIC, this component offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Silicon Labs SI8420BD-A-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 8.7mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 3mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 9.5ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8420BD-A-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.