Dual-channel digital isolator, 150Mbps data rate, 5kV isolation voltage. Features unidirectional channels, 11ns propagation delay, and 3ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a maximum operating temperature of 125°C. Packaged in SOIC, this RoHS compliant component offers 2 channels and 1 output.
Silicon Labs SI8422BD-D-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISOpro |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8422BD-D-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.