DGTL ISO 5000VRMS 2CH GP 16SOIC
Silicon Labs SI8423BD-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 8.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 9.5ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8423BD-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.