Silicon Labs SI8442AB-C-ISR technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8442AB-C-ISR to view detailed technical specifications.
No datasheet is available for this part.