The SI8461AA-B-IS1 is a 6-channel unidirectional general purpose IC from Silicon Labs. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is packaged in rail/Tube. The SI8461AA-B-IS1 is RoHS compliant and is suitable for use in a variety of applications.
Silicon Labs SI8461AA-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8461AA-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.