The SI8463AA-A-IS1 is a 6-channel unidirectional interface IC from Silicon Labs, operating at a maximum data rate of 1Mbps. It is available in a SOIC package and has a maximum operating temperature range of -40°C to 125°C. The device is not isolated and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It has a power dissipation of 415mW and a propagation delay of 35ns, with a pulse width distortion of 25ns. The device is RoHS compliant and has a supply current of 6mA.
Silicon Labs SI8463AA-A-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 415mW |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8463AA-A-IS1 to view detailed technical specifications.
No datasheet is available for this part.