Silicon Labs SI84XXISO-KIT technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SMBus |
| Operating Supply Voltage | 5V |
| Series | ISOpro |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI84XXISO-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.