Silicon Labs Si8502-C-IS technical specifications.
| Sensing Current Type | AC |
| Accuracy | 5% |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Frequency | 1000(Max)kHz |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 2.7V |
| Sensitivity | 196mV/A |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 20 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8502-C-IS to view detailed technical specifications.
No datasheet is available for this part.