Silicon Labs SI8503-C-IM technical specifications.
| Accuracy | 5% |
| Package/Case | QFN |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 1MHz |
| Height | 0.85mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Sensitivity | 98mV/A |
| Weight | 0.001243oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8503-C-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.