Automotive-grade 2-channel digital isolator, surface mountable in an 8-pin SOIC package. Features 2.5kV isolation voltage, 10Mbps data rate, and bidirectional channels. Operates from a 3V to 5.5V supply with a maximum input current of 7.6mA. Extended temperature range from -40°C to 125°C, with a propagation delay of 44ns. RoHS compliant and AEC-Q100 qualified.
Silicon Labs Si8600AB-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 10Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 5mm |
| Max Input Current | 7.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5.4mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| Propagation Delay | 44ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8600AB-B-IS to view detailed technical specifications.
No datasheet is available for this part.