2-channel digital isolator with open-drain output, supporting data rates up to 10Mbps. Features 3750 Vrms minimum isolation voltage and 630Vp maximum working insulation voltage. Operates from a single supply up to 5.5V, with a maximum propagation delay skew of 20ns. Packaged in an 8-pin SOIC N (SOP) surface-mount package with gull-wing leads, suitable for automotive applications and operating temperatures from -40°C to 125°C.
Silicon Labs Si8602AC-B-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | Open Drain |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 10Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 20ns |
| Maximum Power Dissipation | 220mW |
| Minimum Isolation Voltage | 3750Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 20ns |
| Maximum Propagation Delay Time (tPLH) | 20ns |
| Maximum Pulse Width Distortion | 12ns |
| Maximum Quiescent Supply Current | 7.1/4.7mA |
| Maximum Working Insulation Voltage | 630Vp |
| Minimum Common Mode Rejection | 35kV/us |
| Minimum Pulse Width | 40ns |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8602AC-B-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.