Silicon Labs Si8605AB-B-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Current | 7.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional, Bidirectional |
| Propagation Delay | 44ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8605AB-B-IS1R to view detailed technical specifications.
No datasheet is available for this part.