Digital isolator with 5kV isolation, featuring 4 bidirectional channels and supporting I2C communication. Operates at a 1.7Mbps data rate with a propagation delay of 55ns. Housed in a 16-pin SOIC package, it functions with supply voltages from 3V to 5.5V and has a maximum operating temperature of 125°C. This RoHS compliant component offers a power dissipation of 275W.
Silicon Labs SI8606AD-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 1.7Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 11.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 275W |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 8.3mA |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8606AD-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.