Dual channel, unidirectional digital isolator for general-purpose applications. Features a 150Mbps data rate and 2.5kV isolation rating. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 150mW. Packaged in an SOIC8 surface mount case, this RoHS compliant component offers a 13ns propagation delay and 4.5ns pulse width distortion, with an operating temperature range of -40°C to 125°C.
Silicon Labs Si8620BB-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8620BB-B-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.