The SI8622ED-ASR is a specialized IC with 16 terminals, operating over a temperature range of -40°C to 125°C. It features a dual-terminal position and a single function. The device is packaged in a 7.5mm wide, 10.3mm long SOIC-16 package. It is designed for automotive applications and is compliant with automotive temperature grade specifications.
Silicon Labs SI8622ED-ASR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8622ED-ASR to view detailed technical specifications.
No datasheet is available for this part.