The Si8631BB-B-IS1R is a 3-channel unidirectional interface IC from Silicon Labs. It operates at a maximum data rate of 150Mbps and is packaged in a SOIC package. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 275mW and can supply a maximum of 3.1mA of current. The IC is RoHS compliant and meets the AEC-Q100 automotive standard.
Silicon Labs Si8631BB-B-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 3 |
| Operating Supply Current | 3.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8631BB-B-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.