General purpose digital isolator, featuring 3 unidirectional channels with a 150Mbps data rate and 3.75kV isolation voltage. Operates with a supply voltage range of 2.5V to 5.5V, offering a propagation delay of 13ns and a turn-on delay time of 10ns. Packaged in a 16-pin SOIC, this component supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Silicon Labs SI8631EC-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Max Input Current | 13.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 3 |
| Operating Supply Current | 7.3mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8631EC-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.