Quad-channel, 2.5kV isolation digital isolator with 150Mbps data rate and unidirectional channels. Features a 4/0 channel configuration, SOIC16 package, and operates from a 2.7V to 5.5V supply. Offers a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay of 13ns and pulse width distortion of 4.5ns. This RoHS compliant component is designed for general-purpose applications and is available in tape and reel packaging.
Silicon Labs Si8640BB-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 3.6mA |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8640BB-B-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.