Four-channel unidirectional digital isolator with 150Mbps data rate and 3.75kV isolation voltage. Features 2.5V to 5.5V operating voltage range, 13ns propagation delay, and 4.5ns pulse width distortion. CMOS technology in a 16-pin SOIC package, operating from -40°C to 125°C. RoHS compliant with 275mW max power dissipation.
Silicon Labs SI8640EC-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.25mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Max Input Current | 9.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 4 |
| Operating Supply Current | 17.5mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8640EC-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.