The SI8642BB-B-IUR is a specialized IC with 16 terminals, operating within a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and is packaged in a QSOP-16 format with dimensions of 3.9mm width and 4.89mm length. The device has a single function and is supplied with a nominal voltage of 3.3V, a maximum voltage of 5.5V, and a minimum voltage of 2.375V.
Silicon Labs SI8642BB-B-IUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8642BB-B-IUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.