General purpose digital isolator, featuring 5 unidirectional channels and 3.75kV isolation voltage. Operates with a 2.5V to 5.5V supply voltage, supporting data rates up to 150Mbps. Housed in a 16-pin SOIC package, this component offers a 13ns propagation delay and 4.5ns pulse width distortion. Designed for automotive applications, it meets AEC-Q100 standards and is RoHS compliant, with an operating temperature range of -40°C to 125°C.
Silicon Labs SI8650EC-B-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Input Current | 9.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 415mW |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 22.1mA |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8650EC-B-IS1 to view detailed technical specifications.
No datasheet is available for this part.