The Si8651BB-B-IS1R is a 5-channel unidirectional isolated interface IC from Silicon Labs. It operates at speeds of up to 150Mbps and is packaged in a SOIC format. The device is designed to function within a temperature range of -40°C to 125°C and has a maximum power dissipation of 415mW. It is compliant with AEC-Q100 and RoHS standards.
Silicon Labs Si8651BB-B-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Operating Supply Current | 18.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8651BB-B-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.