The Si8651BC-B-IS1 is a 5-channel CMOS digital isolator with a maximum data rate of 150Mbps and a maximum operating supply voltage of 5.5V. It features a maximum power dissipation of 415mW and a minimum isolation voltage of 3750V. The device operates over a temperature range of -40°C to 125°C and is available in a SOIC-16 package.
Silicon Labs Si8651BC-B-IS1 technical specifications.
| Output Type | CMOS |
| Number of Channels per Chip | 5 |
| Maximum Data Rate | 150Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 5ns |
| Maximum Power Dissipation | 415mW |
| Minimum Isolation Voltage | 3750Vrms |
| Maximum Output Current Drive | 22mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 14ns |
| Maximum Propagation Delay Time (tPLH) | 13ns |
| Maximum Pulse Width Distortion | 4.5ns |
| Maximum Quiescent Supply Current | 10.8/24mA |
| Maximum Working Insulation Voltage | 630Vp |
| Minimum Common Mode Rejection | 35kV/us |
| Minimum Pulse Width | 5ns |
| Pin Count | 16 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8651BC-B-IS1 to view detailed technical specifications.
No datasheet is available for this part.