High-speed digital isolator featuring 5 channels, 150Mbps data rate, and CMOS output. Operates with a maximum supply voltage of 5.5V, offering 1000 Vrms isolation voltage and 1200Vp working insulation voltage. Delivers a maximum output current drive of 10mA with propagation delay times as low as 13ns (tPLH) and 14ns (tPHL). Designed for automotive applications, this 16-pin QSOP packaged component functions across an extended temperature range of -40°C to 125°C.
Silicon Labs Si8655BA-B-IU technical specifications.
| Output Type | CMOS |
| Number of Channels per Chip | 5 |
| Maximum Data Rate | 150Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 5ns |
| Maximum Power Dissipation | 415mW |
| Minimum Isolation Voltage | 1000Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 14ns |
| Maximum Propagation Delay Time (tPLH) | 13ns |
| Maximum Pulse Width Distortion | 4.5ns |
| Maximum Quiescent Supply Current | 5.7/28.7mA |
| Maximum Working Insulation Voltage | 1200Vp |
| Minimum Common Mode Rejection | 35kV/us |
| Minimum Pulse Width | 5ns |
| Pin Count | 16 |
| Package/Case | QSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8655BA-B-IU to view detailed technical specifications.
No datasheet is available for this part.