Silicon Labs SI8655BA-B-IUR technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Si8655BA |
| Type | General Purpose |
| Weight | 0.002931oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8655BA-B-IUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.