6-channel digital isolator with 2.5kV isolation voltage, supporting unidirectional data transfer up to 150Mbps. Features a 13ns propagation delay and 4.5ns pulse width distortion. Operates from a 2.5V to 5.5V supply, with a maximum power dissipation of 415mW. Packaged in a 16-pin SOIC, this general-purpose component is RoHS compliant and rated for automotive applications.
Silicon Labs Si8660BB-B-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 6 |
| Operating Supply Current | 26.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8660BB-B-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.