6-channel digital isolator with unidirectional data flow, supporting data rates up to 150Mbps. Features 2.5kV isolation voltage and operates across a wide temperature range of -40°C to 125°C. This surface mount SOIC package component offers a propagation delay of 13ns and a turn-on delay time of 10ns. It requires a supply voltage between 2.5V and 5.5V, with a typical operating current of 19.4mA.
Silicon Labs Si8662BB-B-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 19.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8662BB-B-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.