General purpose digital isolator, 6-channel unidirectional, 5kV isolation voltage, 150Mbps data rate, and 13ns propagation delay. Features a 16-pin SOIC package, operating voltage range of 2.5V to 5.5V, and a maximum power dissipation of 415mW. This RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Silicon Labs SI8662BD-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 7.5mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Input Current | 10.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 6 |
| Operating Supply Current | 14.1mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8662BD-B-IS to view detailed technical specifications.
No datasheet is available for this part.