General purpose digital isolator IC featuring 6 unidirectional channels and 5kV isolation voltage. Operates with a supply voltage range of 2.5V to 5.5V, supporting data rates up to 150Mbps. Housed in a 16-pin SOIC package, this component offers a propagation delay of 13ns and a turn-on delay time of 10ns. Designed for broad application use, it functions across an operating temperature range of -40°C to 125°C and is RoHS compliant.
Silicon Labs SI8663BD-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 7.5mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Input Current | 9.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 6 |
| Number of Outputs | 3 |
| Operating Supply Current | 12.3mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8663BD-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.