High-performance digital isolator featuring 1 channel with unidirectional data flow up to 1Mbps. Offers robust 5kV isolation voltage and operates within a 3V to 30V supply range. This general-purpose component boasts a 60ns propagation delay and 30ns turn-on delay, with a maximum power dissipation of 140mW. Packaged in a 6-pin SDIP for surface mount applications, it operates reliably from -40°C to 125°C.
Silicon Labs SI8710CD-B-IS technical specifications.
| Package/Case | SDIP |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 2.05mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Length | 4.58mm |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 1.7mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8710CD-B-IS to view detailed technical specifications.
No datasheet is available for this part.