General purpose digital isolator with 1 unidirectional channel, operating at 1Mbps data rate. Features a 5kV isolation rating, 30V maximum supply voltage, and a wide operating temperature range from -40°C to 125°C. This component offers a 60ns propagation delay and 20ns pulse width distortion, with a 30ns turn-on delay. Packaged in an 8-pin LGA, it is RoHS compliant and part of an AEC-Q100 qualified series.
Silicon Labs SI8711CD-B-IM technical specifications.
| Package/Case | LGA |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 0.94mm |
| Isolated Power | No |
| Length | 10mm |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 140mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.7mA |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8711CD-B-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.