General purpose digital isolator IC, featuring 1 unidirectional channel with a 15Mbps data rate. Offers 3.75kV isolation voltage and operates across a wide temperature range of -40°C to 125°C. Designed for automotive applications with AEC-Q100 qualification, this component is available in an 8-pin DIP package. Key specifications include a maximum supply voltage of 30V and a propagation delay of 60ns.
Silicon Labs SI8712BC-B-IP technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 15Mbps |
| Depth | 3.43mm |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 1.7mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8712BC-B-IP to view detailed technical specifications.
No datasheet is available for this part.