General purpose opto-input isolator, featuring unidirectional channel type and a 1 Mbps data rate. This component offers 3.75 kV isolation, a low 15mA maximum input current, and operates within a 3V to 30V supply voltage range. With a 60ns propagation delay and 20ns pulse width distortion, it is suitable for applications requiring fast signal transmission. The DIP package measures 9.9mm in length, 6.6mm in width, and 3.43mm in depth, with an operating temperature range of -40°C to 125°C. This RoHS compliant device is designed for general purpose use.
Silicon Labs SI8712CC-B-IP technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Depth | 3.43mm |
| Isolated Power | No |
| Length | 9.9mm |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 140mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.7mA |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8712CC-B-IP to view detailed technical specifications.
No datasheet is available for this part.