Silicon Labs Si8715BD-A-IS technical specifications.
| Output Type | CMOS |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 15Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 25ns |
| Maximum Power Dissipation | 253mW |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 50ns |
| Maximum Propagation Delay Time (tPLH) | 50ns |
| Maximum Pulse Width Distortion | 25ns |
| Maximum Working Insulation Voltage | 1140Vp |
| Minimum Common Mode Rejection | 35kV/us |
| Minimum Pulse Width | 66ns |
| Pin Count | 6 |
| Package/Case | SDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8715BD-A-IS to view detailed technical specifications.
No datasheet is available for this part.